• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2223NSLG-T40/3 2223N-Satz TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Material properties

tempered

Downforce

TX

Content

1 pc(s)

Shape

C 6.3

Features

Torsion area

Size

TX 40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902248 Hazet 2223NSLG-T40/3 2223N-Satz TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 50 mm

Description

New Hazet bit program. The Hazet bit – one bit for all situations. Optimised torsion zone for best force transmission on the profile / screw. Particularly hardened material prevents the risk of premature bit breakage. Extra high service life through optimally tuned geometries. Equally suitable for manual or machine operation (also for impact screwdrivers). The Hazet color coding guarantees that the profile is quickly located on the bit.

This text is machine translated.

Features

  • Long version
  • Spanner opening ∙ T40

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.