• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 279V-10 Shifter 28 mm DIN ISO 6787

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 66.99 / piece)
€ 66.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

28 mm

Length

255 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

401 g

DIN standard

DIN ISO 6787

Description

Jaw setting 22.5°. · With scale. · Surface: chrome-plated, mirror high-gloss chrome-plated. · ISO 6787.

Features

  • Adjustable wrench
  • With scale
  • Head setting [°]: 225°
  • Surface: chrome-plated, mirror bright chrome-plated
  • ISO 6787
  • Total length (for eClass): 255 mm
  • Output: Outside hexagon profile
  • Net weight: 04 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.