• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 279-4 279-4 Shifter 17 mm DIN ISO 6787

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

17 mm

Length

108 mm

Material

Chromium-vanadium steel

Material properties

phosphated

polishing

Width

35 mm

Weight

52 g

DIN standard

DIN ISO 6787

Height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286697 Hazet 279-4 279-4 Shifter 17 mm DIN ISO 6787

Description

Jaw setting 15°. · With scale. · Surface: phosphated, mirror polished. · ISO 6787.

Features

  • Adjustable wrench
  • With scale
  • Head setting [°]: 15°
  • Surface: phosphatised, mirror highly polished
  • ISO 6787
  • Total length (for eClass): 109 mm
  • Output: Outside hexagon profile
  • Net weight: 005 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)