
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
10PCS. Double-end wrench set
- Load significantly higher than DIN
- From 6 - 32 mm
Technical specifications
- Product type
Double-ended open ring spanner set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3110
- Material (details)
Chrome-vanadium, chrome-plated surface
- Spanner size
6 x 7 - 27 x 32 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820807 Hazet 450N/10 Double-ended open ring spanner set 10-piece Spanner size (metric) 6 - 32 mm
Description
Thin and heavy-duty double ended spanner set.
Features
- Slim heads
- Shaft with extra sturdy double-T profile.
Scope of delivery
- Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/21 x 22/24 x 26/27 x 32 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 187.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























