• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4561 HAZET Injection pump wrench 4561

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286701 Hazet 4561 HAZET Injection pump wrench 4561

Description

•Of one-sided ring spanner furBefestigungsschrauben at the injection pump. when changing the toothed belt or when setting the injection start point. • Application to 1.6 l 4 Cyl.-Diesel Audi, VW Golf, Jetta, Caddy, Passat, CITROËN. • Surface: chrome-plated. Made in Germany.

This text is machine translated.

Features

  • Product advantage 2 / application: - Forfastening screws (Wrench size 13 mm)at the injection pump, when replacing the toothed belt or adjusting the injection start
  • One-sided box-end wrenches
  • On 16 l 4-cyl diesel engineAUDI,VW Golf, Jetta, Caddy, Passat,CITROËN
  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 13
  • Total length (for eClass): 165 mm
  • Output: Outside 12-point profile
  • Net weight: 006 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.