• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6282-1CTCAL 6282-1CTCAL Torque wrench Calibrated to (DAkkS standards) For bit sets 9 x 12 mm socket square 4 - 40

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Features

For bit sets

Downforce

9 x 12 mm socket square

Torque (min.)

4 Nm

Torque (max.)

40 Nm

Trigger accuracy

2 %

Graduation

0.4 Nm

Length

240 mm

DIN standard

DIN EN ISO 6789

Weight

.53 kg

Width

22 mm

DAkkS standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570283 Hazet 6282-1CTCAL 6282-1CTCAL Torque wrench Calibrated to (DAkkS standards) For bit sets 9 x 12 mm socket square 4 - 40

Description

Torque wrench including DAkkS calibration certificate Connector for insertion tools Accuracy ± 2 % of scale value (in operating direction) Safe: Haptic (short-travel release) acoustic (articulated element) with calibration certificate and serial number particularly slim design by spring-loaded pull sleeve for locking the setting values Setting the desired torque value quickly and safely by turning the handle DIN EN ISO 6789-2:2017 Made in Germany Drive: Plug-in square 9 x 12 mm Dimensions / length: 240 mm Nm min-max: 4 – 40 Nm Tolerance: 2 % Scale division (Nm): 0.4 Nm Active length of torque wrench min.-max. L1 mm: 219.40 – 205.90 Nm Operating force min.-max. kg: 1.9 – 19.8 kg Pitch measurement of adjustment tool L2: 19.5 mm Head thickness a: 17 mm Head width b: 22 mm * = 6282-1 CT and 6282-1 CT CAL outside the DIN series, as the maximum torque value of the square specified in the 6789-1:2017 has been exceeded.No more turning back: With HAZET torque keys of the 5000er and 6000er series, long-term endurance tests have shown that it is not necessary to turn back to the smallest scale value

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.