• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6402-1 Forward/reverse ratchet socket bit 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

No. of teeth

30

DIN standard

DIN 3120

Material

Chromium-vanadium steel

Spanner size

10 mm

Downforce

Square, solid, 10 mm (3/8")

Drive

Square socket bit 9 x 12 mm

Size

10 mm

Dim

(L x W x H) 61 x 30 x 30 mm

Weight

138 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Forward/reverse ratchet socket bit

Width

30 mm

Height

30 mm

Length

61 mm

Size

3/8"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288875 Hazet 6402-1 Forward/reverse ratchet socket bit 10 mm

Description

• 6401-1 20 teeth ∙ Operating angle 18° – maximum 40 Nm - 6402-1 30 teeth ∙ Operating angle 12° – maximum 120 Nm - 6403-1 32 teeth ∙ Operating angle 11.25° – maximum 120 Nm - 6404-1 32 teeth ∙ Operating angle 11.25° – maximum 300 Nm . · Drop-forged. • Surface: Chrome-plated. • DIN 3120, ISO 1174-1. • Made In Germany. • Drive: Square socket insert 9 x 12 mm. • Drive: Square 10 mm (3/8 inches). • Dimensions / length 61 mm. • Net weight (kg): 0.14 kg. • Number of teeth: 30 (operating angle 12°). • Pitch of adjustment tool l2: 30 mm. • Head thickness a: 15 mm. • Head width b: 30 mm.

This text is machine translated.

Features

  • 6401-1 20 teeth - max 40 Nm - 6402-1 30 teeth - max 120 Nm - 6403-1 32 teeth - max 120 Nm - 6404-1 32 teeth - max 300 Nm
  • Drop forged
  • Surface: chrome-plated
  • Square according to DIN 3120, ISO 1174-1
  • Made in Germany
  • Total length (for eClass): 61 mm
  • Drive: Insert square 9 x 12 mm
  • Output: Square, solid 10 mm (3/8 inch)
  • Net weight: 014 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)