• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6612C-10 Box wrench socket bit 10 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Chromium-vanadium steel

Spanner size

10 mm

Downforce

Double hex socket profile

Drive

Square socket bit 9 x 12 mm

Size

10 mm

Dim

(L x W x H) 42.3 x 22 x 12 mm

Weight

53 g

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Box wrench socket bit

Width

22 mm

Height

12 mm

Length

42.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288901 Hazet 6612C-10 Box wrench socket bit 10 mm

Description

• Surface: Chrome-plated. • Made In Germany. • Drive: Square socket insert 9 x 12 mm. • Output: Outer double-hexagon profile. • Width 10 mm. • Dimensions / length 42.3 mm. • Net weight (kg): 0.05 kg. • Pitch of adjustment tool l2: 17.5 mm. • Head thickness a: 12 mm. • Head thickness (a1): 14.5 mm. • Head width b: 22 mm.

This text is machine translated.

Features

  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 10
  • Total length (for eClass): 423 mm
  • Drive: Insert square 9 x 12 mm
  • Output: Outside 12-point profile
  • Net weight: 005 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)