• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 803LG-PH2 Workshop Phillips screwdriver PH 2 Blade length: 250 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 2

Blade length

250 mm

Length

360 mm

Handle Ø

31.5 mm

Handle length

110 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Description

Features

  • For deep-lying Phillips screws PH
  • Extra long
  • Length: 360 mm.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?