• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 802-PZ 802-PZ3 Workshop Phillips screwdriver PZ 3 Blade length: 150 mm DIN ISO 8764-1, DIN ISO 8764-2

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 3

Blade length

150 mm

Length

279 mm

Handle Ø

42.3 mm

Handle length

129 mm

Blade type

Round

Blade Ø

8 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN ISO 8764-1

DIN ISO 8764-2

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801403 Hazet 802-PZ 802-PZ3 Workshop Phillips screwdriver PZ 3 Blade length: 150 mm DIN ISO 8764-1, DIN ISO 8764-2

Description

Features

  • For Pozidrive screw PZ
  • Large PZ 3 blade with 6
  • ISO 8764-1:2004 kt. approach, ISO 8764-2:2004.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)