
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Highlights & Details
Cross-recess PH screwdriver
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Workshop
- Size
PH 0
- Blade length
60 mm
- Length
164 mm
- Handle Ø
23 mm
- Handle length
104 mm
- Blade type
Round
- Blade Ø
3 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 8764
- Width
16.40 mm
- Height
2.30 mm
- Dim
(L x W x H) 164 x 16.40 x 2.30 mm
- Weight
30.0000
- Downforce
Phillips
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 104 x 23 mm
- Standards
ISO 8764
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857610 Wiha 311 00754 Workshop Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764
Description
Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened, burnished. Wiha ChromTop®-blade tips
Hints
This text is machine translated.





