• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 810VDE-T VDE Torx screwdriver Size (screwdriver) T 20 Blade length: 80 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

VDE

Size

T 20

Blade length

80 mm

Length

180 mm

Handle Ø

32.2 mm

Handle length

100 mm

Blade type

Round

Blade Ø

4.5 mm

Material

Chromium-vanadium steel

Material properties

burnished

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287509 Hazet 810VDE-T VDE Torx screwdriver Size (screwdriver) T 20 Blade length: 80 mm 1 pc(s)

Description

· Furi CAN TORX ® screws. · Ergonomic 2-component grip, red/yellow. · Surface: tip browned, insulated.

Features

  • Ergonomically shaped HAZET 2-component handle (red/yellow)
  • Round blade
  • Surface: tip burnished, with protective insulation
  • Wrench size: T 20
  • Total length (for eClass): 180 mm
  • (Blade) length l1: 80 mm
  • Output: Inside TORX® profile
  • Protective insulation up to 1000V
  • Net weight: 006 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)