• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 811EL-T15 Electrician Torx screwdriver Size (screwdriver) T 15 Blade length: 80 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet electronic screwdriver 811EL-T15 ∙ Internal TORX® Profile ∙ T15

  • For smallest screws
  • Rotating center button
  • Secure hold through broad grip grooves
  • 2-component hand grip
  • Surface: Burnished tip
  • This text is machine translated.

Technical specifications

Product type

Torx screwdriver

Range of use

Electrician

Size

T 15

Blade length

80 mm

Length

173 mm

Blade type

Round

Material properties

burnished

Downforce

Star socket

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191994 Hazet 811EL-T15 Electrician Torx screwdriver Size (screwdriver) T 15 Blade length: 80 mm 1 pc(s)