• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 829KKT-T30 Torx screwdriver Size (screwdriver) T 30 Blade length: 110 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Size

T 30

Blade length

110 mm

Length

135 mm

Material properties

chrome plated

Downforce

Star

UKCA

not relevant

Description

Features

  • Hexagonal blade
  • With ball head
  • Ergonomic HAZET 2-component T-handle
  • Surface: Chrome-plated, burnished tip
  • Downforce: Inner T-profile
  • Wrench size: ∙ T30
  • Dimensions / length 136 mm
  • Length l1 110 mm
  • For manual operation
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)