• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 839-1 Mains tester 2.8 mm 58 mm 220 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains tester

Blade width

2.8 mm

Voltage (min.)

220 V AC

Voltage (max.)

250 V AC

Blade length

58 mm

Length

150 mm

Handle Ø

18 mm

Handle length

92 mm

Material

Tool steel

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288121 Hazet 839-1 Mains tester 2.8 mm 58 mm 220 - 250 V AC

Description

Slotted blade with hollow-ground, extra long handle, 92 mm. With clip

Features

  • 220 - 250 V according to standard VDE 0680
  • Slotted blade, concave ground
  • Extra long handle, 92 mm
  • With clip
  • Defective glow tube not replaceable according to VDE
  • Round blade
  • Made in Germany
  • Wrench size: 05 x 28
  • Total length (for eClass): 150 mm
  • (Blade) length l1: 58 mm
  • Output: Slot profile
  • Net weight: 003 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)