• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 255-7 Mains tester 3 mm 60 mm 150 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains tester

Blade width

3 mm

Voltage (min.)

150 V AC

Voltage (max.)

250 V AC

Blade length

60 mm

Length

160 mm

Handle Ø

17 mm

Handle length

100 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.024 kg

Downforce

Slot

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176794 Wiha 255-7 Mains tester 3 mm 60 mm 150 - 250 V AC

Description

Application: for the detection of alternating voltages in the low-voltage range up to 250V against earth potential · for professionals in the industry and in manual work · Handle: black with clip · Blade: chromium-vanadium steel, hardened throughout, burnished.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)