• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 849AG-M6 Die metric M6 HSS

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

Thread spec

metric

Thread size

M6

Gradient

1 mm

Material

HSS

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287961 Hazet 849AG-M6 Die metric M6 HSS

Description

· Thread cutting iron for external thread.

Features

  • Dies for male threads
  • Net weight: 002 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)