• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 870-2 Push-fit handle 130 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flexible plug-in handle 6.3 mm (1/4")

  • Symbol image for Hazet 870-2 Push-fit handle 130 mm 1 pc(s)

Technical specifications

Product type

Push-fit handle

Downforce

1/4" (6.3 mm)

Length

130 mm

Material

Chromium-vanadium steel

Weight

152 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804962 Hazet 870-2 Push-fit handle 130 mm 1 pc(s)

Description

Features

  • External square drive 6.3 = (1/4")
  • Flexible shaft allows you to avoid interference edges as well as secure and fast work even in cramped spaces
  • Specially designed for actuation of worm drive hose clamps on fuel lines, coolant hoses, etc.
  • Chromium-vanadium.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?