• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8812U 8812U 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 137 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in handle 10 mm (3/8")

  • Symbol image for Hazet 8812U 8812U 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 137 mm 1 pc(s)

Technical specifications

Product type

Push-fit handle

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Length

137 mm

Max. length

137 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

90 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805066 Hazet 8812U 8812U 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 137 mm 1 pc(s)

Description

Features

  • External square drive 10 = (3/8")
  • With Trinamic ultra-grip
  • Higher power circuit between the hand and grip through haptic elements
  • better slip safety even in greasy palms
  • chrome vanadium
  • Surface: chrome-plated.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?