• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8801K 8801K-10 Allen Bit 10 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Screwdriver socket 8801K-10

  • Symbol image for Hazet 8801K 8801K-10 Allen Bit 10 mm 3/8" (10 mm)

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Downforce

Allen

Length

43.5 mm

Material

Special steel

Material properties

TiN

DIN standard

DIN 7422

Width

300 mm

Height

300 mm

Blade length

17 mm

Size

Inner hexagonal bit 10 mm

Standards

DIN7422

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804992 Hazet 8801K 8801K-10 Allen Bit 10 mm 3/8" (10 mm)

Description

Features

  • Square socket drive 10 = (3/8")
  • For hexagon socket screws
  • Non-slip, knurled
  • Short design
  • for manual operation
  • Blade special steel
  • DIN7422.

Hints

This text is machine translated.