• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8801K 8801K-3 Allen Bit 3 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Screwdriver socket 8801K-3

  • Symbol image for Hazet 8801K 8801K-3 Allen Bit 3 mm 3/8" (10 mm)

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Spanner size

3 mm

Downforce

Allen

Length

43.5 mm

Material

Special steel

Material properties

TiN

DIN standard

DIN 7422

Width

300 mm

Height

300 mm

Blade length

17 mm

Size

Inner hexagonal bit 3 mm

Standards

DIN7422

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804993 Hazet 8801K 8801K-3 Allen Bit 3 mm 3/8" (10 mm)

Description

Features

  • Square socket drive 10 = (3/8")
  • For hexagon socket screws
  • Non-slip, knurled
  • Short design
  • for manual operation
  • Blade special steel
  • DIN7422.

Hints

This text is machine translated.