• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900S-SR/5 Hex head Bit holder 12.5 mm 1/2" 5-piece Square, 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit holder

Drive

Square

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902406 Hazet 900S-SR/5 Hex head Bit holder 12.5 mm 1/2" 5-piece Square, 1/2" (12.5 mm)

Description

Magnetic base guarantees grip on all ferrous surfaces, e.g. on workshop trolleys, tool walls, machines, lifting platforms and in metal drawers. Hazet SmartRail – Developed and produced "Made in Germany". Easy to clean. Long-lasting, robust rotation lock for firm seat and immediate access. Securely fixed in the locked state: To remove, turn the socket wrench to the left. Robust metal loop for hanging, e.g. on a hook. With 1⁄2″ square shots.

This text is machine translated.

Features

  • For machine operation

Scope of delivery

  • Width across flats 13 ∙ 17 ∙ 19 ∙ 22 ∙ 24