User & Safety Instructions 2902637 Hazet 990-SR/5 XZN socket Bit holder Permanent magnet 12.5 mm 1/2" XZN 5-piece Square, 1/2" (12.5 mm)
Description
Magnetic base guarantees grip on all ferrous surfaces, e.g. on workshop trolleys, tool walls, machines, lifting platforms and in metal drawers. Hazet SmartRail – Developed and produced "Made in Germany". Easy to clean. Long-lasting, robust rotation lock for firm seat and immediate access. Securely fixed in the locked state: To remove, turn the socket wrench to the left. Robust metal loop for hanging, e.g. on a hook. With 1⁄2″ square shots.
This text is machine translated.
Features
Surface: TIN coated
For manual operation
Scope of delivery
SPANNER SIZE M6 ∙ M8 ∙ M10 ∙ M12 ∙ M14
Description
Magnetic base guarantees grip on all ferrous surfaces, e.g. on workshop trolleys, tool walls, machines, lifting platforms and in metal drawers. Hazet SmartRail – Developed and produced "Made in Germany". Easy to clean. Long-lasting, robust rotation lock for firm seat and immediate access. Securely fixed in the locked state: To remove, turn the socket wrench to the left. Robust metal loop for hanging, e.g. on a hook. With 1⁄2″ square shots.