Application: Long service life and high efficiency in industrial and automotive applications. Compact design optimized for working in cramped spaces Release torque maximum: 3800 Nm Exhaust air flow through the hand grip downwards Vibration-free operation Spindle length 186 mm – for achieving low-flying consumption most powerful HAZET impact driver of all times removable retaining bracket, 360° adjustable HAZET Twin Turbo technology – high torques in a compact design 8-blade air motor with 25 % higher impact power ensures maximum torque One-handed operation for right and left-handed people High-performance double hammer mechanism Air connection Inlet: Internal thread 16.41 mm (3/8″) Coupling plug: Nominal diameter 7.2 (included) Recommended torque: 1758 Nm Hose diameter (recommended): 13 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 113.5 db(A) LP W Vibration acceleration: 9.02 m/s2 Dissolving torque (max) determined with screw size M: 32 RH/LH rotation: Two-stage (CW), one-stage (CCW) Cooling-insulated handle Drive: Square solid 20 mm (3/4 inch) Net weight (kg): 5.5 kg Torque maximum: 2020 Nm Dissolving torque: 3800 Nm maximum torque at pressure level 102.5 dB(A) LP A revolutions/minute: 5200 air requirement [l/min]: 243 l/min (4 l/sec)
This text is machine translated.