• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9033-11-0150/5 Hazet 9033-11-0150/5 N/A Diameter 50 mm 5 pc(s) Diameter 50 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of parts: 5
Grit size

150

Dim

(Ø) 50 mm

Content

5 pc(s)

Material

Nylon

(Ø)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2783175 Hazet 9033-11-0150/5 Hazet 9033-11-0150/5 N/A Diameter 50 mm 5 pc(s) Diameter 50 mm 5 pc(s)

Description

5 pieces of abrasive fleece, red, ⌀ 50 mm, grain 150 Base body: Nylon, abrasive material: Resin Roloc® connection Liability excluded Wrong or defective spare parts or their improper installation can lead to damage, malfunction or total failure of the device. Number of tools: 5

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?