• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9033-11-0300/5 Hazet 9033-11-0300/5 N/A Diameter 50 mm 1 pc(s) Diameter 50 mm 1 pc(s)

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of parts: 5
Grit size

300

Dim

(Ø) 50 mm

Content

1 pc(s)

Material

Nylon

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570886 Hazet 9033-11-0300/5 Hazet 9033-11-0300/5 N/A Diameter 50 mm 1 pc(s) Diameter 50 mm 1 pc(s)

Description

5 pieces of abrasive fleece, blue, ⌀ 50 mm, grit 300 base body: Nylon, abrasives: Resin Roloc® connection DisclaimerWrong or faulty spare parts or their improper installation can lead to damage, malfunction or total failure of the device. Number of tools: 5

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?