• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 919 919-10 Bit extension bar 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 248 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Swivel range: 12 °
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Length

248 mm

Max. length

248 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3123

DIN ISO 3316

Weight

348 g

Standards

DIN 3123, ISO 3316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820797 Hazet 919 919-10 Bit extension bar 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 248 mm 1 pc(s)

Description

With ball-shaped, conical square plug with swivel range of up to 12°. Can also be used as rigid extension.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)