• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 986SL 986SL-11 Bits 11 mm 1/2" 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

11 mm

Ratchet bits (inch)

1/2"

Max. length

140 mm

Material

Special steel

Material properties

TiN

DIN standard

DIN 7422

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570347 Hazet 986SL 986SL-11 Bits 11 mm 1/2" 1/2" (12.5 mm)

Description

Extra-long design with knurl Surface: TIN coated DIN 7422 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagonal profile width: 11 mm Dimensions / length: 140 mm Length l1: 102 mm for manual operation Why TiN (titanium nitride) coating? Special process for very hard TiN coating achieves extremely high adhesion and abrasion resistance of the coating optimally suitable for continuous loads, e.g. series screw joints in industry and trade stronger wear protection ensures improved durability perfect fitting accuracy through optimum layer thickness higher torque optimized corrosion protection

This text is machine translated.