• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 58-piece 1557/58

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

58-part. TORX Screw tool set

  • Symbol image for Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 58-piece 1557/58

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

3/8" (10 mm)

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

1/4 inch

Material properties

chrome plated

polishing

Weight

3592 g

Content

1 Set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804399 Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 58-piece 1557/58

Description

Features

  • For indoor and outdoor use TORX ® screws
  • In a plastic case
  • With PUR-inlay
  • 58-piece.

Scope of delivery

  • TORX ® screwdriver T6/T7/T8/T9/T10/T15/T20/T25/T27/T30/T40
  • TORX screwdriver insert (bit) T6H/T7H/T8H/T9 H/T 10 H/T15 H/ T20 H/ T25 H/ T30 H/T 40 H
  • TORX screwdriver insert (bit) T25
  • Adapter 6.3 mm (1/4"), cap 6.3 = (1/4")
  • , square 10 mm (3/8"), cap 6.3 = (1/4")
  • 9 x 12 mm, plug-in bit-umschaltknarre square, hexagonal 6.3 = (1/4")
  • TORX ® double ring wrench E 10 x E12/E14 x E18/E20 x E24/E 6x E8
  • TORX ® trinamic screwdrivers T6/T7/T8/T9/T10/T15/T20/T25/T27/T30
  • TORX ® socket wrench set 6.3 mm (1/4") E4/E5/E6/E7/E8
  • TORX socket wrenches 10 mm (3/8") E10/E11/E12/E14
  • TORX screwdriver set 10 mm (3/8") T40/T45
  • TORX ® socket wrench set 12.5 mm (1/2") E16/E18/E20/E24
  • TORX screwdriver set 12.5 mm (1/2") TORX ® T50/T55/T60.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.