• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 3/8" (10 mm) 21-piece 884N-1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hex Socket wrench set 10 mm (3/8") 21-piece.

  • Symbol image for Hazet Bit set Metric 3/8" (10 mm) 21-piece 884N-1

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Dim
Weight

1773 g

Content

1 Set

Description

Features

  • In addition, with spark plug inserts
  • Interior square drive 10 = (3/8")
  • In a plastic case
  • PUR-Weichschauem-Einlage-all tools are imbedded snugly
  • 21-piece.

Scope of delivery

  • Hexagonal socket wrench insert 10 mm SW: 6/7/8/9/10/11/12/13/14/15/16/17/18/19/21/22 mm, spark plug socket wrench insert 10 mm SW: 16/20.8 mm
  • reversible ratchet
  • universal joint
  • extension.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.