• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Body shears 1961R-3

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Body shears

  • For working in confined spaces
  • Right-handed cutting
  • High leverage for low force required

Technical specifications

Product type

Tin snip

Cutting length

20 mm

Max. blade diameter

1.2 mm

Weight

0.19 kg

Width

300 mm

Height

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1288039 Hazet Body shears 1961R-3

User & Safety Instructions

User & Safety Instructions 1288039 Hazet Body shears 1961R-3

Description

Compact design for working in confined spaces and with the smallest contours. For straight non-ending run and figure cut . · The new shear-head geometry suitable for particularly small radii and hard-to-reach areas. Optimised leverage ratio combined with compact design guarantees 100% power with low effort. · Ergonomic grip for fatigue-free working. · Shear head forged into the die. · For Plate thickness up to 1.2 mm (600 N/mm2). Blade length: 20mm Right-handed cutting.

Features

  • Compact design facilitates working in confined spaces and cutting the smallest of contours
  • For figure cutting and straight cuts
  • The new geometric form of the head is perfectly suitable for cutting small radii and working in areas with restricted access
  • Compact design and a perfect leverage ratio ensure optimised working with reduced working effort
  • Ergonomically shaped handle for effortless working
  • Shear head drop-forged
  • For sheet thickness up to 12 mm (600 N/mm2)
  • Edge length: 20 mm
  • Ergonomically shaped HAZET 2-component plastic handle covers (blue/black)
  • Right hand cutting
  • Total length (for eClass): 180 mm
  • Net weight: 019 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)