• To loosen and tighten the screws by shock. • Drive Hex, hollow 8 = 5/16".
This text is machine translated.
Features
For impact loosening and tightening tight screw connections
Up to 80 Nm loosening and tightening torque
Switchable (right- and left-hand threads)
Pretension impact screwdriver by rotating the handle left (loosening or right-hand thread) or right (tightening or left-hand thread) before every impact Hit the head section of the impact screwdriver with a 300 g hammer
No electricity, pressurised air or other resources needed
Total length (for eClass): 165 mm
Output: Hexagon, hollow 8 mm (5/16 inch)
Net weight: 08 kg
Description
• To loosen and tighten the screws by shock. • Drive Hex, hollow 8 = 5/16".
This text is machine translated.
Features
For impact loosening and tightening tight screw connections
Up to 80 Nm loosening and tightening torque
Switchable (right- and left-hand threads)
Pretension impact screwdriver by rotating the handle left (loosening or right-hand thread) or right (tightening or left-hand thread) before every impact Hit the head section of the impact screwdriver with a 300 g hammer
No electricity, pressurised air or other resources needed
Total length (for eClass): 165 mm
Output: Hexagon, hollow 8 mm (5/16 inch)
Net weight: 08 kg
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.