• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Kraft bit 1/2" (12.5 mm) 902SLG-19

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

820763 Socket wrench set 12.5 mm (1/2")

  • Symbol image for Hazet Kraft bit 1/2" (12.5 mm) 902SLG-19

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

19 mm

Downforce

Hex head

Length

85 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805134 Hazet Kraft bit 1/2" (12.5 mm) 902SLG-19

Description

Features

  • Specially designed for the wheel mounting and dismantling
  • Long design
  • Extra slim
  • for machine operation
  • With plastic insert to protect the surface of the wheel
  • square socket drive 12.5 = (1/2")
  • Key width 17 = e.g. for wheel MERCEDES BENZ cars.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.