• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Workshop Screwdriver set 6-piece Star socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX screwdriver set

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Material properties

matt chrome plating

burnished

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801420 Hazet Workshop Screwdriver set 6-piece Star socket

Description

Ergonomic 3-component handle for high power transmission. Surface: Blade matt chrome-plated, with burnished.

Features

  • Non-slip HAZET 3-component handle - allows high power transmission
  • Surface: blade matt chrome-plated, tip burnished for inside TORX® profile T 10   T 15   T 20   T 25   T 27   T 30
  • Output: Inside TORX® profile
  • Net weight: 047 kg
  • Number of tools: 6 pieces

Scope of delivery

  • Torx T10/T15/T20/T25/T27/T30.

Hints

This text is machine translated.