• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Workshop Screwdriver set 5-piece Star socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801022 Hazet Workshop Screwdriver set 5-piece Star socket

Description

5-piece HEXANE AMIC TORX screwdriver set complete (SMART CASE L 1/3) · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!) · Suitable for all HAZET-Tool carts wizard with drawers-- For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts or 163-522 163-522 x 40 x 50

Features

  • HAZET Safety-Insert-System (SIS)
  • Safety-Insert-System, 2-component soft foam insert Insert also suitable for HAZET Assistent
  • Output: Tamper-resistant TORX® profile
  • Net weight: 044 kg
  • Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
  • Perfect order system - all tools are snugly embedded
  • Fast, integrated completeness check - missing tools are noticed immediately
  • Unlimited combination options
  • Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
  • Number of tools: 5 pieces HEXAnamic® screwdriver 802-T10H ∙ 802-T15H ∙ 802-T20H ∙ 802-T25H ∙ 802-T30H

Scope of delivery

  • 802-T 10 H
  • 802-T15 H, 802-T20 H, 802-T25 H, 802-T 30 H

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)