Piece
HDC 24B DODQ 2QB
Connector housing
1009100000
1 pc(s)
Aluminium (die-cast)
IP65
+125 °C
17 mm
163 mm
55 mm
+ transverse brace on the top part
Aluminium, die cast
-40 °C
165 g
yes
Datasheet 195562 HDC enclosures, Size: 8, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, St
User & Safety Instructions 195562 HDC enclosures, Size: 8, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, St
The necessary accessories are required to use the article as described.