• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from side, Plug housing, Side-locking clamp on lower sid

Packaging type
Piece
Product type
Connector housing
Type
HDC HQM TSLU 1PG21
Manufacturer part #
1003100000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC HQM TSLU 1 PG 21

Technical specifications

  • Number of cable inputs side: 1
  • Size: HQ
  • Width: 35 mm
  • EMC Housing: Yes
  • Size of cable inputs: PG 21
  • Height: 60.5 mm
  • Cable input: With thread
  • Surface: Nickel-plated
  • Depth: 50 mm
Packaging type

Piece

Type

HDC HQM TSLU 1PG21

Product type

Connector housing

Manufacturer part #

1003100000

Content

1 pc(s)

Material

Zinc (die-cast)

Suitable for

HQ

IP65

Max. temperature

+125 °C

Height

60.5 mm

Length

50 mm

Width

35 mm

Features

+ transverse brace on the bottom part

Cable input (lateral)

+ thread

Series

RockStar® HDC HQM

Thread size

PG21

Case material

Diecast zinc

Min. temperature

-40 °C

Weight

173 g

35

TRUE

61 mm

50 mm

Grey

Double locking levers

1

FALSE

TRUE

Zinc

Other

-40-125 °C

Other

Plug case

IP65

Other

Sideways

Base unit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195473 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from side, Plug housing, Side-locking clamp on lower sid

User & Safety Instructions

User & Safety Instructions 195473 HDC enclosures, Size: HQ, Protection degree: IP 65, Cable entry from side, Plug housing, Side-locking clamp on lower sid

Description

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings - your first choice for industrial housings with IP 65 protection. The HQ version now offers particular protection - the bulkhead housing (cover and metal clamp) can be secured with a padlock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.