• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC FLDG 04A IP68 Weidmüller Content: 10 pc(s) Flange sealing

Image similar
Product type
Flange sealing
Type
HDC FLDG 04A IP68
Manufacturer part #
1987450000
Content
10 pc(s)
Material
Silicone
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

HDC FLDG 04A IP68

Product type

Flange sealing

Manufacturer part #

1987450000

Content

10 pc(s)

Material

Silicone

Max. temperature

+125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538230 HDC FLDG 04A IP68 Weidmüller Content: 10 pc(s) Flange sealing