• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSF 13 M5 Mounting foot 1 pc(s)

Product type
Mounting foot
Material
Spring steel
Length
43.7 mm
Width
13 mm
Height
6.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Component 1: Snap foot
  • Length: 43.7 mm
  • Width: 13 mm
  • Height: 6.9 mm
  • Material 1: Galvanized spring steel
Product type

Mounting foot

Material

Spring steel

Length

43.7 mm

Width

13 mm

Height

6.9 mm

Dim

(L x W x H) 43.7 x 13 x 6.9 mm

Content

1 pc(s)

Type

HSF 13 M5

Documents & Downloads

Datasheet

Datasheet 3411320 Hebotec HSF 13 M5 Mounting foot 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411320 Hebotec HSF 13 M5 Mounting foot 1 pc(s)

Description

Multi snap-on base for mounting on 35mm top hat rail, width 13mm, with threaded hole M5

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)