• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UTA 159 universal, anti-corrosive 1 pc(s)

1/3
Material
Zinc (die-cast)
Features
universal
anti-corrosive
Type
With corrosion protection
Factory colour
Silver-grey
Length
159 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 188.62)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

universal

anti-corrosive

Type

With corrosion protection

Material

Zinc (die-cast)

Factory colour

Silver-grey

Length

159 mm

Width

52 mm

Dim

(L x W) 159 mm x 52 mm

Content

1 pc(s)

Type

UTA 159

Material (details)

Zinc diecast

Type

UTA 159

Documents & Downloads

Datasheet

Datasheet 743343 Phoenix Contact UTA 159 universal, anti-corrosive 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743343 Phoenix Contact UTA 159 universal, anti-corrosive 1 pc(s)

Description

For fitting a wide range of component carriers on mounting rails.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)