• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec Sammelschiene 10 x 3 1046-001B Busbar 1000 mm 1 pc(s)

Product type
Busbar
Length
1000 mm
Width
10 mm
Height
3 mm
Dim
(L x W x H) 1000 x 10 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 28.99)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 1000 mm
  • Width: 10 mm
  • Height: 3 mm
Product type

Busbar

Length

1000 mm

Width

10 mm

Height

3 mm

Dim

(L x W x H) 1000 x 10 x 3 mm

Content

1 pc(s)

Type

Sammelschiene 10 x 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411369 Hebotec Sammelschiene 10 x 3 1046-001B Busbar 1000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411369 Hebotec Sammelschiene 10 x 3 1046-001B Busbar 1000 mm 1 pc(s)

Description

10 x 3 x 1000 mm, tinned copper

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)