• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SH Busbar mount 1 pc(s)

Product type
Busbar mount
Length
52 mm
Width
12.8 mm
Height
25.1 mm
Dim
(L x W x H) 52 x 12.8 x 25.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 52 mm
  • Width 12.8 mm
  • Height: 25.1 mm
Product type

Busbar mount

Length

52 mm

Width

12.8 mm

Height

25.1 mm

Dim

(L x W x H) 52 x 12.8 x 25.1 mm

Content

1 pc(s)

Type

SH

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411375 Hebotec SH Busbar mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411375 Hebotec SH Busbar mount 1 pc(s)

Description

Busbar holder

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)