• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 36471 IQ-Clip Gr. M Cable tie Black Reusable 10 pc(s)

1/3
Product type
Cable tie
Content
10 pc(s)
Cable tie features
Reusable
Material
PP
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties IQ clip

  • Reusable
  • High load capacity
  • UV-resistant

Technical specifications

Product type

Cable tie

Content

10 pc(s)

Factory colour

Black

Cable tie features

Reusable

Max. temperature

+85 °C

Min. temperature

-5 °C

Material

PP

Manufacturer part #

36471

Mounting Ø (max.)

38 mm

Mounting Ø (min.)

20 mm

Type

IQ-Clip Gr. M

Documents & Downloads

Datasheet

Datasheet 2473526 Heidemann 36471 IQ-Clip Gr. M Cable tie Black Reusable 10 pc(s)

Description

The IQ-Clip cable ties are reusable and adjustable to different diameter sizes for optimum use both inside and outside .

This text is machine translated.

Features

  • UV and heat resistant
  • Chemical-resistant (aldehydes, aliphatic alcohols, aliphatic hydrocarbons, alkalis, weak and strong acids)
  • Particularly suitable for long-term use
  • Material: PP with UV additives
  • Electrical insulation
  • Odorless and skin-compatible (physiologically harmless)

More interesting products

(*All information is plus legal VAT)