• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70096 Bell button 1x Stainless steel 24 V/1 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Backlit

No

Mounting depth

16 mm

Width

50 mm

Height

75 mm

Depth

4 mm

Dim

(W x H x D) 50 x 75 x 4 mm

Contact load capacity


24 V/1 A