• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70405 Bell button 1x Nickel-coated 24 V/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Material

Brass

Factory colour

Nickel-coated

No. of keys

1 Buttons

Backlit

No

Type

Victorian II.

Width

72 mm

Height

30 mm

Depth

13 mm

Dim

(W x H x D) 72 x 30 x 13 mm

Contact load capacity


24 V/1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625141 Heidemann 70405 Bell button 1x Nickel-coated 24 V/1 A