• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70142 Bell panel incl. nameplate 1x Stainless steel 24 V/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 48.99
-57 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bell-plate Potsdam 1-row

  • V4a stainless steel
  • LED illuminated white

Technical specifications

Product type

Bell panel

Doorbell features

incl. nameplate

Max. contact load capacity

24 V/1 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Backlit

Yes

Width

90 mm

Height

50 mm

Depth

4 mm

Dim

(W x H x D) 90 x 50 x 4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547270 Heidemann 70142 Bell panel incl. nameplate 1x Stainless steel 24 V/1 A

Description

The bell plate is equipped with a name plate.

This text is machine translated.

Scope of delivery

  • Bell-plate Potsdam 1-row
  • Bell contact with name plate

More interesting products

(*All information is plus legal VAT)