• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70402 Bell button 1x Nickel 24 V/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Material

Brass

Factory colour

Nickel

No. of keys

1 Buttons

Backlit

No

Mounting depth

14 mm

Width

75 mm

Height

27 mm

Depth

6 mm

Dim

(W x H x D) 75 x 27 x 6 mm

Contact load capacity


24 V/1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625138 Heidemann 70402 Bell button 1x Nickel 24 V/1 A

More interesting products

(*All information is plus legal VAT)