• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70523 Bell button 1x Stainless steel 48 V/2 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

232 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell contact stainless steel V2A

  • 48 V, 2 A

Technical specifications

Product type

Bell button

Max. contact load capacity

48 V/2 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Backlit

No

Recess diameter (details)

19 mm

Mounting depth

20 mm

(Ø)

22 mm

Dim

(Ø) 22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552027 Heidemann 70523 Bell button 1x Stainless steel 48 V/2 A

Description

Equipped with screw contacts, sealing ring and lock nut.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)