• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70409 Bell button 1x Nickel-coated 24 V/1 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 37.99
-61 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Material

Brass

Factory colour

Nickel-coated

No. of keys

1 Buttons

Backlit

No

Mounting depth

12 mm

Width

65 mm

Height

27 mm

Depth

3 mm

Dim

(W x H x D) 65 x 27 x 3 mm

Documents & Downloads

Datasheet

Datasheet 619483 Heidemann 70409 Bell button 1x Nickel-coated 24 V/1 A

User & Safety Instructions

User & Safety Instructions 619483 Heidemann 70409 Bell button 1x Nickel-coated 24 V/1 A

More interesting products

(*All information is plus legal VAT)