• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 80211 Wireless door chime Complete set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service bell HX Curve

  • Integrated Schoku-socket with increased touch protection; including service plate with Braille Braille
  • This text is machine translated.

Technical specifications

Product type

Wireless door chime

Component

Complete set

150 m

Tunes

8

Volume

90 dBa

Adjustable volume

4-stage

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

29 x 81 x 18 mm

Receiver size

125 x 70 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233152 Heidemann 80211 Wireless door chime Complete set

User & Safety Instructions 2233152 Heidemann 80211 Wireless door chime Complete set

User & Safety Instructions 2233152 Heidemann 80211 Wireless door chime Complete set

Description

Features

  • Maximum range approx. 150 m (in free field)
  • Receiver pure white high gloss/silver, transmitter pure white
  • Continuous volume control from approx. 70 to 90 dB (A)
  • H x W x D receiver 125 x 70 x 60 mm, transmitter 29 x 81 x 18 mm
  • 8 melodies can be set ( different calls)
  • ON/OFF switch
  • LED operating light
  • IP55 water-proof transmitter with name plate and LED function light
  • Incl. 1 x 3 Volt CR2032 battery
  • Socket connection (Schuko plug) at the receiver 230 V /16 A – 50 Hz
  • Integrated Schoku-socket with increased touch protection
  • 256 frequencies can be set self-learning with coding switch
  • Compatible/expandable with all HX devices
  • Service sign for radio gong set HX
  • Sign (incl. Braille)
  • Apply double-sided adhesive tape

Scope of delivery

  • Incl. 1 x 3 Volt CR2032 battery
  • Including service sign

What kind of Wireless doorbells, wireless door chimes are you looking for?